Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 1 m

Subtotal (1 unit)*

$102.85

(exc. GST)

$113.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.85

*price indicative

RS Stock No.:
861-1500
Mfr. Part No.:
1534355
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Jacket Material

PUR

Cable Length

1m

Number of Contacts A

2

Connector Gender A

Male

Connector Type A

M12

Number of Contacts B

2

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP67

Standards/Approvals

CHINA RoHS, cUL, IEC 61076 2 101, RoHS II, UL, UL 1581, UL 2556

COO (Country of Origin):
DE
Bus system flush-type plug, PROFIBUS, 2-pos., M12, shielded, B-coded, rear/screw mounting with M16 thread, with 1 m bus cable, 2 x 0.25 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy