Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 1 m
- RS Stock No.:
- 861-1541
- Mfr. Part No.:
- 1525607
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$95.56
(exc. GST)
$105.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.56 |
*price indicative
- RS Stock No.:
- 861-1541
- Mfr. Part No.:
- 1525607
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Jacket Material | PUR | |
| Cable Length | 1m | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL, cULus, DIN EN 60 204/11.98 14.1.3, IEC 60332 1 2, IEC 61076 2 101, RoHS II, Section 1060, Section 1100, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL, UL 1581, UL 2556, VDE 0100/1.97 411.1.3.2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Jacket Material PUR | ||
Cable Length 1m | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals cUL, cULus, DIN EN 60 204/11.98 14.1.3, IEC 60332 1 2, IEC 61076 2 101, RoHS II, Section 1060, Section 1100, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL, UL 1581, UL 2556, VDE 0100/1.97 411.1.3.2 | ||
- COO (Country of Origin):
- DE
Bus system flush-type socket, PROFIBUS, 2-pos., M12, shielded, B-coded, front/screw mounting with M16 thread, with 1 m bus cable, 2 x 0.25 mm²
Related links
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 5 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 10 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 1 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Female 2 way M12 2 m
- Phoenix Contact Female 2 way M12 5 m
- Phoenix Contact Female 5 way M12 to 6 way Unterminated Bus Cable, 1 m
