Phoenix Contact Male 3 way M8 to Female 3 way M8 x 2 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 863-6708
- Mfr. Part No.:
- 1458774
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$83.40
(exc. GST)
$91.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.40 |
*price indicative
- RS Stock No.:
- 863-6708
- Mfr. Part No.:
- 1458774
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8 x 2 | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B M8 x 2 | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M8, on Socket angled M8, with 2 LEDs and Socket angled M8, with 2 LEDs, cable length: 3 m
Related links
- Phoenix Contact Male 3 way M8 to Female 3 way M8 x 2 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 x 2 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 3 m
