Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 861-1352
- Mfr. Part No.:
- 1406493
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$40.94
(exc. GST)
$45.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.94 |
*price indicative
- RS Stock No.:
- 861-1352
- Mfr. Part No.:
- 1406493
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | Ethylene Propylene Diene Monomer, Polypropylene | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | FDA 21 CFR 177.2600, IEC 61076-2-104, EAC-RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material Ethylene Propylene Diene Monomer, Polypropylene | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals FDA 21 CFR 177.2600, IEC 61076-2-104, EAC-RoHS | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M8, on Socket straight M8, cable length: 3 m, Hygienic design, with plastic knurl
Easy and safe: 100% electrically tested plug-in components;Easy to clean, thanks to the special hygienic design;Contamination can be detected quickly – thanks to the light color
Related links
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 3 m
- Phoenix Contact Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 to Female 3 way M8 x 2 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 3 m
