Phoenix Contact Male 3 way M8 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$52.58

(exc. GST)

$57.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.58

*price indicative

RS Stock No.:
861-1349
Mfr. Part No.:
1458622
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Cable Length

1.5m

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

M8

Number of Contacts A

3

Connector Type B

Free Cable End

Connector Gender B

Unterminated

Number of Contacts B

3

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL

RoHS Status: Exempt

COO (Country of Origin):
DE
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M8, on free cable end and free cable end, cable length: 1.5 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy