Phoenix Contact 4 way M12 to 4 way M12 Sensor Actuator Cable, 1m
- RS Stock No.:
- 861-1320
- Mfr. Part No.:
- 1555703
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$46.80
(exc. GST)
$51.48
(inc. GST)
- RS Stock No.:
- 861-1320
- Mfr. Part No.:
- 1555703
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 4 | |
| Length | 1m | |
| Sheath Material | PUR | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | M12 | |
| Connector 2 | M12 | |
| Connector 2 Number of Contacts | 4 | |
| Coding | A | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 4 | ||
Length 1m | ||
Sheath Material PUR | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 M12 | ||
Connector 2 M12 | ||
Connector 2 Number of Contacts 4 | ||
Coding A | ||
Current Rating 4 A | ||
Voltage Rating 250 V | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PUR, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on Socket straight M12 SPEEDCON, coding: A, cable length: 1 m
High-performance: connectors and cables with a large conductor cross section for power supply
Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact 4 way M12 to 4 way M12 Sensor Actuator Cable, 5m
- HARTING Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1m
- Molex Straight Female 4 way M12 to Male M12 Sensor Actuator Cable, 1m
- Phoenix Contact 4 way Straight Plug M12 to 4 way Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm

