Phoenix Contact 4 way Straight Plug M12 to 4 way Sensor Actuator Cable, 10 m
- RS Stock No.:
- 265-9028
- Mfr. Part No.:
- 1404303
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$203.80
(exc. GST)
$224.18
(inc. GST)
- RS Stock No.:
- 265-9028
- Mfr. Part No.:
- 1404303
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Jacket Material | Polyamide, TPU | |
| Cable Length | 10m | |
| Connector Type A | Straight Plug M12 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Voltage | 100V | |
| Standards/Approvals | Halog EN free IEC 60754 1, Flame resistance in UL VW1, IEC 60332 1 2 | |
| IP Rating | IP67, IP20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Jacket Material Polyamide, TPU | ||
Cable Length 10m | ||
Connector Type A Straight Plug M12 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Voltage 100V | ||
Standards/Approvals Halog EN free IEC 60754 1, Flame resistance in UL VW1, IEC 60332 1 2 | ||
IP Rating IP67, IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable is assembled Ethernet cable type.
2-pair shielded
IP20 degree of protection
Related links
- Phoenix Contact 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way M12 10 m
- Phoenix Contact 4 way Female 4 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 10 m
- Phoenix Contact 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector B (10 mm) Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m

