Molex Straight Female 4 way M12 to Male M12 Sensor Actuator Cable, 1m
- RS Stock No.:
- 181-3103
- Mfr. Part No.:
- 1200020389
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-3103
- Mfr. Part No.:
- 1200020389
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120002 | |
| Number of Cores | 4 | |
| Length | 1m | |
| Sheath Material | PVC | |
| Sheath Colour | Grey | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Connector 2 Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Connector 2 | M12 | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| Voltage Rating | 250 V | |
| Current Rating | 4 A | |
| IP Rating | IP67, IP68 | |
| Fire Behaviour | Halogen Free | |
| Outer Diameter | 6.10mm | |
| Connector 1 Housing Gender | Female | |
| American Wire Gauge | 20 AWG | |
| Operating Temperature Range | 0 → +75 °C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120002 | ||
Number of Cores 4 | ||
Length 1m | ||
Sheath Material PVC | ||
Sheath Colour Grey | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 2 Gender Male | ||
Connector 2 Housing Gender Male | ||
Connector 2 M12 | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
Voltage Rating 250 V | ||
Current Rating 4 A | ||
IP Rating IP67, IP68 | ||
Fire Behaviour Halogen Free | ||
Outer Diameter 6.10mm | ||
Connector 1 Housing Gender Female | ||
American Wire Gauge 20 AWG | ||
Operating Temperature Range 0 → +75 °C | ||
- COO (Country of Origin):
- TH
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 20 AWG, 1.0m (3.28') Length
Related links
- HARTING Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1m
- HARTING Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 1m
- Brad from Molex Straight Female 5 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 2m
- Murrelektronik Limited Straight Female 4 way M12 to Unterminated Power Cable, 1m
- Amphenol Industrial Straight Male 6 way M12 to Unterminated Sensor Actuator Cable, 1m
- Phoenix Contact Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 1m
- Phoenix Contact 4 way M12 to 4 way M12 Sensor Actuator Cable, 1m
- HARTING Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m
