Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 1.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
861-1302
Mfr. Part No.:
1435302
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Cores

3

Length

1.5m

Sheath Colour

Black/Grey

Sheath Material

PUR

Connector 1 Number of Contacts

3

Connector 1 Gender

Male

Connector 1

M12

Connector 2

DIN 43650 Form B

Connector 2 Number of Contacts

3

Coding

A

Current Rating

4 A

Voltage Rating

24 V

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on Valve connector B (10 mm), with 1 LED, connected with Z diode, cable length: 1.5 m

Our standard: robust halogen-free PUR cable

Robust valve connector with Zener diode as protective circuit

Easy and safe: 100% electrically tested plug-in components

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy