Phoenix Contact Male 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 856-6283
- Mfr. Part No.:
- 1439065
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$31.27
(exc. GST)
$34.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.27 |
*price indicative
- RS Stock No.:
- 856-6283
- Mfr. Part No.:
- 1439065
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-5 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | DIN 43650 Form B | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 230V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, DIN EN 50265-2-1, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, DIN VDE 0482, EAC-RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-5 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Connector Type A DIN 43650 Form B | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 230V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, DIN EN 50265-2-1, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, DIN VDE 0482, EAC-RoHS | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector BI (11 mm), cable length: 5 m
Robust valve connector without protective circuit;Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable
Related links
- Phoenix Contact Male 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way DIN 43650 Form B to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way DIN 43650 Form A 5 m
- Phoenix Contact Male 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way DIN 43650 Form B 5 m
- Phoenix Contact Male 3 way DIN 43650 Form B to Unterminated 3 way Valve Connector BI (11 mm) Sensor Actuator Cable, 1.5
- Phoenix Contact Male 3 way DIN 43650 Form B to Unterminated 3 way Valve Connector B (10 mm) Sensor Actuator Cable, 1.5 m
