Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$41.67

(exc. GST)

$45.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.67

*price indicative

RS Stock No.:
859-2576
Mfr. Part No.:
1435360
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

3m

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

3

Connector Type B

DIN 43650 Form B

Number of Contacts B

3

Voltage

24V

IP Rating

IP65, IP67

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803, IEC 61076-2-101

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12 SPEEDCON, coding: A, on Valve connector B (10 mm), with 1 LED, connected with Z diode, cable length: 3 m

Robust valve connector with Zener diode as protective circuit;Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy