Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$33.85

(exc. GST)

$37.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.85

*price indicative

RS Stock No.:
861-1285
Mfr. Part No.:
1435153
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

PUR

Jacket Colour

Black, Grey

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M12

Number of Contacts B

3

Connector Type B

DIN 43650 Form B

Voltage

24V

Standards/Approvals

CSAus, EAC-RoHS, IEC 61076-2-101

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on Valve connector BI (11 mm), with 1 LED, connected with Z diode, cable length: 1.5 m

Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components;Robust valve connector with Zener diode as protective circuit

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy