Phoenix Contact Male 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$24.24

(exc. GST)

$26.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.24

*price indicative

RS Stock No.:
861-1257
Mfr. Part No.:
1402985
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

1.5m

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

3

Connector Type B

Free End

Number of Contacts B

3

Connector Gender B

Unterminated

Voltage

230V

Standards/Approvals

CCSAUS, CSA, CSAus, EAC-RoHS, EN 175301-803

IP Rating

IP65, IP67

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector A, with 1 LED, connected with Varistor, cable length: 1.5 m

Our standard: robust halogen-free PUR cable;Robust valve connector with varistor as protective circuit;Easy and safe: 100% electrically tested plug-in components

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy