Phoenix Contact Female 4 way M12 to 4 way M12 Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 861-1046
- Mfr. Part No.:
- 1559819
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$88.31
(exc. GST)
$97.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.31 |
*price indicative
- RS Stock No.:
- 861-1046
- Mfr. Part No.:
- 1559819
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL, DIN EN 60 204/11.98 § 14.1.3, IEC 61076-2-101, RoHS II, UL, VD0100/1.97 § 411.1.3.2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals cUL, DIN EN 60 204/11.98 § 14.1.3, IEC 61076-2-101, RoHS II, UL, VD0100/1.97 § 411.1.3.2 | ||
- COO (Country of Origin):
- DE
Bus system flush-type socket, CC-Link, 4-pos., M12, shielded, rear/screw mounting with M16 thread, with 0.5 m bus cable
Related links
- Phoenix Contact Female 4 way Straight to 4 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Female 4 way M12 to Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Female 4 way M12 500 mm
