Phoenix Contact Male 8 way M12, Straight to Female 8 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 255-9906
- Mfr. Part No.:
- 1529166
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$128.40
(exc. GST)
$141.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.40 |
*price indicative
- RS Stock No.:
- 255-9906
- Mfr. Part No.:
- 1529166
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP68 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP68 | ||
Standards/Approvals EAC, UL | ||
The Phoenix Contact Sensor and actuator cable is a 5 m long cable of 8 position. One end of cable is connected to plug straight M12 and other end is connected to Socket straight M12. It is PUR halogen free.
Cable length is 5 m
Connection 1 is plug straight M12
Connection 2 is socket straight M12
Eight position
Related links
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 5 m
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 2 m
