Phoenix Contact Female 5 way M12 to Unterminated 5 way Straight Socket M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$30.72

(exc. GST)

$33.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.72

*price indicative

RS Stock No.:
861-0850
Mfr. Part No.:
1404049
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Colour

Grey

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Connector Type A

M12

Number of Contacts A

5

Connector Gender A

Female

Number of Contacts B

5

Connector Gender B

Unterminated

Connector Type B

Straight Socket M12

Voltage

60V

IP Rating

IP65, IP68, IP69K, IP67

Standards/Approvals

EAC-RoHS, IEC 61076-2-101, FDA 21 CFR 177.2600

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, gray RAL 7035, free cable end, on Socket straight M12, coding: A, cable length: 1.5 m, Hygienic design, with high-grade steel knurl

Easy and safe: 100% electrically tested plug-in components;Contamination can be detected quickly – thanks to the light color;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Easy to clean, thanks to the special hygienic design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy