Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$55.96

(exc. GST)

$61.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.96

*price indicative

RS Stock No.:
861-0793
Mfr. Part No.:
1500855
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

600mm

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

4

Voltage

250V

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

Coding

A

Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 0.6 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy