Phoenix Contact Female 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 859-5644
- Mfr. Part No.:
- 1554937
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$121.03
(exc. GST)
$133.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.03 |
*price indicative
- RS Stock No.:
- 859-5644
- Mfr. Part No.:
- 1554937
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-12P | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-12P | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Gender B Unterminated | ||
Number of Contacts B 12 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 12-position, PVC, black RAL 9005, free cable end, on Socket angled M12 SPEEDCON, coding: A, cable length: 10 m
Save space – with high-pos. connectors;Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M23 to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way Right Angle to 11 way Unterminated Sensor Actuator Cable, 10 m
