Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 858-3724
- Mfr. Part No.:
- 1430190
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$270.81
(exc. GST)
$297.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.81 |
*price indicative
- RS Stock No.:
- 858-3724
- Mfr. Part No.:
- 1430190
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-12P | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | PVC, PUR | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 12 | |
| Voltage | 30V | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL Listed, EAC-RoHS, IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-12P | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material PVC, PUR | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Number of Contacts B 12 | ||
Voltage 30V | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL Listed, EAC-RoHS, IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 12-position, PUR/PVC, black RAL 9005, shielded, free cable end, on Socket angled M12 SPEEDCON, coding: A, cable length: 10 m
Easy and safe: 100% electrically tested plug-in components;Save space – with high-pos. connectors
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way Right Angle to 11 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 3 m
- HARTING Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 10 m
