Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 859-5253
- Mfr. Part No.:
- 1521643
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$77.43
(exc. GST)
$85.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $77.43 |
*price indicative
- RS Stock No.:
- 859-5253
- Mfr. Part No.:
- 1521643
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60 V | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 60 V | ||
IP Rating IP67, IP65 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug straight M8, on free cable end, cable length: 10 m
Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 to Unterminated 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 5 m
