Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-0439
- Mfr. Part No.:
- 394847 / 394847-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Bush | |
| Accessory Type | Bushing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Bush | ||
Accessory Type Bushing | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
This Erni product is aM12 Female type accessory. M12 Circular Connectors have proven to be very reliable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more. A high degree of cost-efficiency is guaranteed thanks to the option of automatic machine processing and solder processes.
Input Output Connectors
M12 Accessoires
Female type
Assembly is Height 13 mm
CuZn nickel plated
Configuration Metal shell for M12 female connectors
- RS Stock No. 8025420
- Mfr. Part No. 1430491
Each (In a Pack of 10)
$38.057
- RS Stock No. 0483316
- Mfr. Part No. 1620627
1 Pack of 50
$199.80
- RS Stock No. 0814897
- Mfr. Part No. MS27488-12-3
1 Pack of 500
$470.82
- RS Stock No. 0786476
- Mfr. Part No. 1214-202-2378
1 Bag of 200
$404.42
Related links
- ERNI Natural Bushing
- HARTING Guide Bushing For Use With Heavy Duty Power Connectors
- HARTING Guide Bushing For Use With Heavy Duty Power Connectors
- Bourns Metric Hexagonal Nut for mounting Many of our models with a 9 mm diameter bushing
- ERNI Flat/Ribbon Cable
- Bourns H-38-11 Metric Hexagonal Nut for mounting Many of our models with a 9 mm diameter bushing
- ERNI Retainer
- ERNI Crimp Tool Crimp Tool for Flat Ribbon Cables












