Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$53.47

(exc. GST)

$58.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.47

*price indicative

RS Stock No.:
859-2548
Mfr. Part No.:
1521672
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PUR

Cable Length

3m

Jacket Colour

Black, Grey

Connector Type A

M8

Number of Contacts A

3

Connector Gender A

Male

Connector Type B

Unterminated

Number of Contacts B

3

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug angled M8, on free cable end, cable length: 3 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy