Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$99.40

(exc. GST)

$109.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
  • Plus 22 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.40

*price indicative

RS Stock No.:
859-2465
Distrelec Article No.:
304-10-433
Mfr. Part No.:
1430530
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

12

Connector Type A

M12

Connector Gender A

Male

Number of Contacts B

12

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

EAC-RoHS, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 12-position, PUR halogen-free, black RAL 9005, Plug straight M12 SPEEDCON, coding: A, on free cable end, cable length: 1.5 m

Easy and safe: 100% electrically tested plug-in components;Save space – with high-pos. connectors;Our standard: robust halogen-free PUR cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy