Phoenix Contact Male 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 859-2015
- Mfr. Part No.:
- 1554775
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$72.60
(exc. GST)
$79.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.60 |
*price indicative
- RS Stock No.:
- 859-2015
- Mfr. Part No.:
- 1554775
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 5-PVC SCO, SAC-12P-MS/ 1 | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 12 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 5-PVC SCO, SAC-12P-MS/ 1 | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 12 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 12 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact SAC-12P-MS/ 1,5-PVC SCO Series Sensor Actuator Cable, 1.5m Length, 1.5A Current - 1554775
This sensor actuator cable is an essential component for connecting devices in automation systems. It features a robust design with a length of 1.5m and incorporates 12 cores for versatile signal transmission. Constructed from high-quality PVC materials, this cable ensures reliability even in demanding environments.
Features & Benefits
• Unshielded design simplifies installation and maintenance
• 12-position M12 connector provides secure connections
• High-temperature rating of +80°C accommodates various applications
• IP67 rated cable offers protection against dust and water
• Bare copper litz wires ensure optimal conductivity
• SPEEDCON fast locking system enables quick installations
Applications
• Used for connecting sensors and actuators in automation
• Ideal for in industrial control systems
• Perfect for use in harsh environmental conditions
• Suitable for projects requiring compact cabling solutions
What current and voltage ratings does it support for optimal operation?
It supports a nominal current rating of 1.5A and a voltage rating of 30V for safe operation in various applications.
How does the unique cable design enhance flexibility and installation?
The flexible design allows for a minimum bend radius, making it easier to navigate tight spaces during installation.
What types of materials are used for optimal performance and durability?
The cable jacket is made of durable PVC, while the internal conductors utilise bare copper litz wires for better conductivity and toughness in harsh conditions.
Related links
- Phoenix Contact Male 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 500 mm
