Phoenix Contact Male 8 way M8 to Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 859-2428
- Mfr. Part No.:
- 1404186
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$39.26
(exc. GST)
$43.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.26 |
*price indicative
- RS Stock No.:
- 859-2428
- Mfr. Part No.:
- 1404186
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Ethylene Propylene Diene Monomer | |
| Number of Contacts A | 8 | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material Ethylene Propylene Diene Monomer | ||
Number of Contacts A 8 | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals IEC 61076-2-104 | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC Series Sensor Actuator Cable, 8 cores, 3m Length - 1404186
This sensor actuator cable is designed for industrial applications, featuring a robust construction that includes eight cores for versatile connectivity. With a length of 3 m, this M8 connector cable proves invaluable in various automation and control systems. The unshielded design ensures a lightweight and flexible solution, perfectly suited for high-temperature environments, operating between -40°C and +80°C.
Features & Benefits
• High-temperature sensor cable rated for continuous use at 80°C
• Oil resistant sensor cable providing enhanced durability in harsh conditions
• Degree of protection rated at IP65, IP67, IP68 for reliable performance
• Constructed with bare copper litz wire for improved conductivity
• Robust halogen-free PUR sheath for environmental safety
• Minimum bend radius of 51 mm for flexible installation
Applications
• Used for connecting sensors and actuators in automation systems
• Ideal for requiring high flexibility and durability
• Suitable for environments demanding resistance to oils and extreme temperatures
• Utilised in machinery and equipment in the manufacturing sector
What is the significance of the IP rating for this cable?
The IP rating of IP65, IP67, and IP68 indicates that it is well-protected against dust ingress and can withstand immersion in water. This makes it suitable for both indoor and outdoor applications, ensuring longevity in potentially adverse conditions.
How does the construction of this cable enhance its performance?
The use of bare copper litz wires allows for improved flexibility and conductivity, making it ideal for dynamic applications where movement is frequent. Additionally, the halogen-free PUR sheath provides resistance to chemicals and harsh environmental factors.
What parameters should be considered for installation to maximise cable lifespan?
It is crucial to adhere to the specified minimum bend radius of 51 mm to prevent internal damage. Furthermore, maintaining operating temperatures within -40°C to +80°C will ensure effective performance and prolong cable life.
Related links
- Phoenix Contact Male 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M8 to 6 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M8 3 m
- Phoenix Contact Male 8 way M8 to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M8 3 m
- Phoenix Contact Male 8 way M8 to Female 8 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M12 to Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 3 m
