Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$67.59

(exc. GST)

$74.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.59

*price indicative

RS Stock No.:
859-2169
Mfr. Part No.:
1403979
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Jacket Material

Polypropylene, Ethylene Propylene Diene Monomer

Cable Length

3m

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

M12

Voltage

24V

IP Rating

IP69K, IP67, IP68, IP65

Standards/Approvals

EAC-RoHS, FDA 21 CFR 177.2600, IEC 61076-2-101

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M12, coding: A, on Socket angled M12, coding: A, with 3 LEDs, cable length: 3 m, Hygienic design, with high-grade steel knurl

Contamination can be detected quickly – thanks to the light color;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Easy and safe: 100% electrically tested plug-in components;Easy to clean, thanks to the special hygienic design

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links