Phoenix Contact Male 5 way M12 to DIN 43650 Form A Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 859-2162
- Mfr. Part No.:
- 1435056
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$52.68
(exc. GST)
$57.95
(inc. GST)
- RS Stock No.:
- 859-2162
- Mfr. Part No.:
- 1435056
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Number of Cores | 5 | |
| Length | 1.5m | |
| Sheath Material | PUR | |
| Sheath Colour | Black/Grey | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 2 | DIN 43650 Form A | |
| Coding | A | |
| Voltage Rating | 24 V | |
| IP Rating | IP65, IP67 | |
| Connector 1 Housing Gender | Male | |
| Oil Resistant | Yes | |
| American Wire Gauge | 20 AWG | |
| Conductor Material | Bare Cu litz wires | |
| Minimum Bend Radius | 53 mm (Flexible) 26 mm (Fixed) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Number of Cores 5 | ||
Length 1.5m | ||
Sheath Material PUR | ||
Sheath Colour Black/Grey | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 2 DIN 43650 Form A | ||
Coding A | ||
Voltage Rating 24 V | ||
IP Rating IP65, IP67 | ||
Connector 1 Housing Gender Male | ||
Oil Resistant Yes | ||
American Wire Gauge 20 AWG | ||
Conductor Material Bare Cu litz wires | ||
Minimum Bend Radius 53 mm (Flexible) 26 mm (Fixed) | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on Valve connector AD (pressure switch), with 2 LEDs, cable length: 1.5 m
Easy and safe: 100% electrically tested plug-in components
Our standard: robust halogen-free PUR cable
Robust valve connector without protective circuit
Related links
- Phoenix Contact Male 5 way M12 to DIN 43650 Form A Sensor Actuator Cable, 3m
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 1.5m
- Phoenix Contact Female 4 way M12 to DIN 43650 Form A Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to 5 way DIN 43650 Form A Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way M12 to 5 way DIN 43650 Form A Sensor Actuator Cable, 300 mm
- Phoenix Contact 3 way DIN 43650 Form C to Straight 3 way M12 Sensor Actuator Cable, 1.5m

