Phoenix Contact 3 way DIN 43650 Form C to Straight 3 way M12 Sensor Actuator Cable, 1.5m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
803-3354
Mfr. Part No.:
1435454
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-MS/ 1.5-PUR/C-1L-Z SCO

Number of Cores

3

Cross Sectional Area

0.75 mm²

Length

1.5m

Sheath Material

PUR

Sheath Colour

Black

Connector 1

DIN 43650 Form C

Connector 1 Number of Contacts

3

Connector 2

M12

Connector 2 Number of Contacts

3

Connector 2 Orientation

Straight

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

20 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy