Phoenix Contact Female 19 way M23 to 19 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 box of 2 units)*

$932.98

(exc. GST)

$1,026.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$932.98$466.49

*price indicative

RS Stock No.:
858-3821
Mfr. Part No.:
1511828
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

RAC

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Cable Length

10m

Jacket Colour

Deep Black

Connector Type A

M23

Number of Contacts A

19

Connector Gender A

Female

Number of Contacts B

19

Connector Type B

Unterminated

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67

Standards/Approvals

DIN EN 50265, EAC 19060508, EU RoHS, VD0472 Part 803

RoHS Status: Exempt

COO (Country of Origin):
DE
Socket M23, 19-pos., angled, shielded, with shielded, connected master cable, length: 10 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy