Brad from Molex Male 4 way M12 Micro Change Circular Connector, 300 mm
- RS Stock No.:
- 224-3223
- Mfr. Part No.:
- 1200110019
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save $7.95
View bulk pricing optionsSubtotal (1 unit)*
$16.08
(exc. GST)
$17.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.08 | - |
| 5 + | $14.49 | $7.95 |
*price indicative
- RS Stock No.:
- 224-3223
- Mfr. Part No.:
- 1200110019
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120011 | |
| Product Type | Circular Connector | |
| Cable Length | 300mm | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E152210 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120011 | ||
Product Type Circular Connector | ||
Cable Length 300mm | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex 120011,micro-change(M12) receptacle. It has a 4 poles and PG9 mounting threads, with male (straight) to 0.34mm² PVC leads.
Length 0.3m
EU RoHS, REACH SVHC, & Low-Halogen
Related links
- Brad from Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Circular Connector, 4 m
- Brad from Molex Male 5 way Circular Connector, 0.3 m
- Brad from Molex Female 4 way 4 way Circular Connector, 0.3 m
- Brad from Molex Male 3 way M8 to Wire Lead Circular Connector, 0.3 m
- Molex Male 4 way Receptacle to Circular Connector, 0.3 m
- Molex Female 3 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.3 m
- Lumberg Automation Circular Connector, 0.3 m
- Phoenix Contact 2 way Straight Plug M8 to 2 way Valve Connector Festo ZC Circular Connector, 0.3 m
