Lumberg Automation Circular Connector, 300 mm
- RS Stock No.:
- 197-2785
- Mfr. Part No.:
- 11272 RKF 50/13,5-04
- Brand:
- Lumberg Automation
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$32.17
(exc. GST)
$35.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $32.17 | - |
| 3 - 4 | $31.77 | 1% |
| 5 + | $30.92 | 3% |
*price indicative
- RS Stock No.:
- 197-2785
- Mfr. Part No.:
- 11272 RKF 50/13,5-04
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Circular Connector | |
| Series | RKF 50/13.5-04 | |
| Cable Length | 300mm | |
| Voltage | 230V | |
| Standards/Approvals | DIN EN 60664-1 (VDE 0110-1) | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Circular Connector | ||
Series RKF 50/13.5-04 | ||
Cable Length 300mm | ||
Voltage 230V | ||
Standards/Approvals DIN EN 60664-1 (VDE 0110-1) | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CZ
The Belden 7/8in straight front mount female power receptacle connector has 5-pin contacts and cable length is 0.3m. It has an electrical voltage rating of 230V AC/DC and a current rating of 9A.
Housing material is CuZn with nickel-plating
Contact base material is CuZn
Related links
- Lumberg Automation Circular Connector, 0.3 m
- Lumberg Automation Circular Connector Front Plug IP68, RSF Series
- Lumberg Automation Circular Connector Cable Socket IP67, RKC Series
- Lumberg Automation Circular Connector Cable Plug IP65, RSC Series
- Lumberg Automation Circular Connector Front Plug IP68, RSF Series
- Lumberg Automation Circular Connector Cable Socket IP65, RKC Series
- Lumberg Automation Circular Connector Front Plug IP68, RSF Series
- Brad from Molex Female 4 way 4 way Circular Connector, 0.3 m
