Phoenix Contact Female 6 way M12, Right Angle to 6 way Free Cable End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$72.82

(exc. GST)

$80.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$72.82

*price indicative

RS Stock No.:
856-6680
Mfr. Part No.:
1407820
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-6P

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

5m

Connector Gender A

Female

Number of Contacts A

6

Connector Type A

M12, Right Angle

Number of Contacts B

6

Connector Type B

Free Cable End

Voltage

30V

Standards/Approvals

EAC-RoHS, IEC 61076-2-101

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
M12 socket, angled, 6-pos., with connected master cable, for sensor/actuator box with M8 slots, cable length: 5 m

Related links