Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$125.80

(exc. GST)

$138.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.80

*price indicative

RS Stock No.:
856-6249
Mfr. Part No.:
1404136
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-8P-M

Jacket Material

Ethylene Propylene Diene Monomer

Cable Length

3m

Jacket Colour

Black, Grey

Connector Gender A

Male

Number of Contacts A

8

Connector Type A

Straight

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

8

Voltage

30V

Standards/Approvals

IEC 61076-2-104

IP Rating

IP65, IP67

COO (Country of Origin):
PL
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug straight M8, on Socket straight M8, cable length: 3 m

Our standard: robust halogen-free PUR cable;Save space – with high-pos. connectors;Easy and safe: 100% electrically tested plug-in components

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy