TE Connectivity Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 259-1277
- Mfr. Part No.:
- 3-1437720-8
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$340.91
(exc. GST)
$375.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $340.91 |
| 25 - 49 | $332.98 |
| 50 - 99 | $321.10 |
| 100 + | $309.79 |
*price indicative
- RS Stock No.:
- 259-1277
- Mfr. Part No.:
- 3-1437720-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Cable Plug, Socket & Assembly
Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-metre cable lengths and are pre-wired and moulded onto cable plugs. The body shell is the same size for all number of ways.
Plug length 40mm, outside diameter 12mm
Socket length 38mm, outside diameter 12mm
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
Related links
- TE Connectivity Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 8 way Straight to Free Cable End Sensor Actuator Cable, 3 m
- Phoenix Contact Female 8 way M8 to 8 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Female 8 way Straight to Unterminated 8 way Unterminated Sensor Actuator Cable, 3 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 3 m
- TE Connectivity Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 1.5 m
