Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 3 m

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$194.37

(exc. GST)

$213.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$194.37-
5 - 9$187.583%
10 - 49$178.818%
50 +$174.9010%

*price indicative

RS Stock No.:
916-3327
Mfr. Part No.:
7000-51001-7900200
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

X-Coded

Jacket Material

PUR

Cable Length

3m

Jacket Colour

Green

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

8

Connector Gender B

Male

Number of Contacts B

8

Connector Type B

Straight

Voltage

50V ac, 60V ac

Standards/Approvals

CSA, UL

IP Rating

IP66K, IP67

Coding

X

COO (Country of Origin):
DE

MVP12 Sensor Box


From Murr Elektronik, this M12 sensor box is pre-wired with a 10m cable. The box has eight 5 pole ports, each of which are screw locking, providing a high level of ingress protection when mated. This robust sensor box has a stainless steel construction, and is ideal for use in harsh environments.

The sensor box also features LED indicators.

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors


A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy