Phoenix Contact Straight Male 3 way M12 to Right Angle Male 3 way M12 Sensor Actuator Cable, 1.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
802-8586
Mfr. Part No.:
1406258
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-MR/1.5-542/ FSSH SCO BK

Number of Cores

3

Cross Sectional Area

0.34 mm²

Length

1.5m

Sheath Material

PVC

Sheath Colour

Yellow

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Male

Connector 2 Orientation

Right Angle

Connector 2 Gender

Male

Connector 2

M12

Connector 2 Number of Contacts

3

Connector 2 Housing Gender

Male

Coding

A

Shielded/Unshielded

Shielded

Connector 1 Housing Gender

Male

American Wire Gauge

22 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy