Phoenix Contact Right Angle Female 3 way M12 to Right Angle Male 3 way M12 Sensor Actuator Cable, 500mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
802-8592
Mfr. Part No.:
1406261
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-MR/0.5-542/ FRSH SCO BK

Number of Cores

3

Cross Sectional Area

0.34 mm²

Sheath Colour

Yellow

Length

500mm

Sheath Material

PVC

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 2 Gender

Male

Connector 2 Orientation

Right Angle

Connector 2

M12

Connector 2 Housing Gender

Male

Connector 2 Number of Contacts

3

Coding

A

Shielded/Unshielded

Shielded

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy