Banner Female 5 way M12, Right Angle to Unterminated Free End Sensor Actuator Cable
- RS Stock No.:
- 848-7064
- Mfr. Part No.:
- MQDC1-515RA
- Brand:
- Banner
Subtotal (1 unit)*
$72.41
(exc. GST)
$79.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.41 |
*price indicative
- RS Stock No.:
- 848-7064
- Mfr. Part No.:
- MQDC1-515RA
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | EZ-LIGHT K50L | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 250V ac/dc | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN 40050 9, IEC 947 5 2, Mil. Std. 202F | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series EZ-LIGHT K50L | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 250V ac/dc | ||
IP Rating IP67 | ||
Standards/Approvals DIN 40050 9, IEC 947 5 2, Mil. Std. 202F | ||
Coding A | ||
- COO (Country of Origin):
- TW
MQDC Series
The MQDC Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Banner Female 5 way M12, Right Angle to Unterminated Free End Sensor Actuator Cable
- Banner Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Banner Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Banner Female 5 way Right Angle to Cordset, 5 m
- Banner Female 5 way Straight to Male Straight Sensor Actuator Cable, 2 m
- Banner Female 5 way M12 9 m
- Banner Female 5 way Right Angle to Male Straight Sensor Actuator Cable, 2 m
- Banner Female 5 way Straight to Cordset, 18 m
