Phoenix Contact Male 5 way Straight to Female 2 way Straight Bus Cable, 15 m

Subtotal (1 pack of 25 units)*

$9,009.17

(exc. GST)

$9,910.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$9,009.17$360.367

*price indicative

RS Stock No.:
521-186
Mfr. Part No.:
1404625
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Jacket Material

PUR, PVC

Jacket Colour

Blue

Cable Length

15m

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

2

Voltage

100V

Standards/Approvals

EAC-RoHS, IEC 60332-1

IP Rating

IP67, IP65

COO (Country of Origin):
PL
The Phoenix Contact PROFIBUS bus system cable with a 2-position configuration. It features a PUR/PVC construction with a blue outer color and is shielded for protection. The cable has a straight M12 plug with B coding and a straight M12 socket with B coding. The cable length is 15 meters.

Flammability rating according to UL 94 V0

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material PA 6.6

Material for screw connection Zinc die-cast, nickel-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy