Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 60 m

Subtotal (1 pack of 10 units)*

$6,322.75

(exc. GST)

$6,955.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$6,322.75$632.275

*price indicative

RS Stock No.:
512-335
Mfr. Part No.:
1665324
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Jacket Material

PUR

Cable Length

60m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

5

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

30V

Standards/Approvals

DIN VDE 0472 part 815, IEC 60332-1-2, IEC 60754-1, ISO 6722-1 5.22 (UN ECE-R 118.01), UL 1581 Section 1060 and UL 2556 Section 9.3 (FT1), UL 1581 Section 1100 and UL 2556 Section 9.1 (HFT/FT2), UL AWM Style 21198 (80°C/300 V)

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable for CANopen and DeviceNet with a 5-position design. Features a halogen-free PUR jacket in red lilac (RAL 4001) for durability. Equipped with a straight M12 plug (A-coded) on one end and a straight M12 socket (A-coded) on the other. Cable length of 60 m for flexible installation in industrial networks.

IP65, IP67 protection rated

Seal material is NBR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy