Phoenix Contact Male 4 way M12, Straight to Male 4 way M12, Straight Bus Cable, 2 m
- RS Stock No.:
- 803-3257
- Mfr. Part No.:
- 1419169
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 803-3257
- Mfr. Part No.:
- 1419169
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | VS-MSDS-MSDS-93K-LI/2.0 | |
| Cable Length | 2m | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | EAC, RoHS | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series VS-MSDS-MSDS-93K-LI/2.0 | ||
Cable Length 2m | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals EAC, RoHS | ||
Coding D | ||
Bus System Cable Assemblies, M12 Speedcon
A range of Speedcon M12 bus system connector cable assemblies, angled M12 connector to angled M12 connector. A-coded and compatible with CANopen and DeviceNet systems, M12 5 way connectors with PVC grey shielded cable in a variety of lengths to suit many applications.
Operating temperature range -25 to +90 °C
IP67 rated once mated
Related links
- Phoenix Contact Male 6 way M12 Straight Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 4 way M8 Straight Bus Cable, 2 m
- Phoenix Contact Male 4 way M12 15 m
- Phoenix Contact Male 3 way M12 2 m
