Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 802-9276
- Mfr. Part No.:
- 1406159
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$24.99
(exc. GST)
$27.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.99 |
*price indicative
- RS Stock No.:
- 802-9276
- Mfr. Part No.:
- 1406159
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-5P-MS/ 2.0-542 SCO BK | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Jacket Colour | Yellow | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-5P-MS/ 2.0-542 SCO BK | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Jacket Colour Yellow | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
Coding A | ||
- COO (Country of Origin):
- US
Sensor/Actuator 5 Way Cable Assemblies, M12 Speedcon to Free End
M12 to free end Speedcon connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Bus Cable, 2 m
- Brad from Molex Female 5 way M8 to Male 5 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Male Straight to Male 5 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M12 to Male 5 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
