Brad from Molex Female 5 way M8 to Male 5 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 224-3334
- Distrelec Article No.:
- 303-65-194
- Mfr. Part No.:
- 1200868178
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$34.83
(exc. GST)
$38.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 23 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $34.83 | - |
| 5 + | $31.35 | 9% |
*price indicative
- RS Stock No.:
- 224-3334
- Distrelec Article No.:
- 303-65-194
- Mfr. Part No.:
- 1200868178
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120086 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 2m | |
| Connector Type A | M8 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | China RoHS with Exemption 6(c) Per ECHA_01_2020, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120086 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 2m | ||
Connector Type A M8 | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals China RoHS with Exemption 6(c) Per ECHA_01_2020, EU RoHS | ||
- COO (Country of Origin):
- PL
The Molex 120086, nano-change(M8) single-ended cordset. It has a 5 poles and female (90°) to pigtail. Diameter is 0.25mm² of PVC cable.
EU RoHS, REACH SVHC, & Low-Halogen
IP Rating IP67
Related links
- Brad from Molex Female 5 way M12 to Male 5 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M12 5 m
- Brad from Molex Female 5 way M12 to Male 5 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way Plug to Female 5 way Unterminated Sensor Actuator Cable, 10 m
