Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$1,771.28

(exc. GST)

$1,948.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$1,771.28$35.426-
5 +$1,594.17$31.8839%

*price indicative

RS Stock No.:
802-5161
Mfr. Part No.:
1406006
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-M8MS/ 5.0-542 SH BK

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

5m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed

Coding

A

Sensor/Actuator 4 Way Cable Assemblies, M8 Male or Female, Free End


M8 to free end connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 connectors are IP67 rated once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy