Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 802-8615
- Mfr. Part No.:
- 1406267
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1,204.13
(exc. GST)
$1,324.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $1,204.13 | $24.083 |
| 5 + | $1,083.71 | $21.674 |
*price indicative
- RS Stock No.:
- 802-8615
- Mfr. Part No.:
- 1406267
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P- 2.0-542/ FS SH SCO BK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P- 2.0-542/ FS SH SCO BK | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
Sensor/Actuator 3 Way Cable Assemblies, M12 to Free End, Speedcon, Shielded
M12 to free end shielded Speedcon connector cable assemblies, 3 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 1.5 m
