Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 802-7056
- Distrelec Article No.:
- 144-74-980
- Mfr. Part No.:
- 1694101
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$50.50
(exc. GST)
$55.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.50 |
*price indicative
- RS Stock No.:
- 802-7056
- Distrelec Article No.:
- 144-74-980
- Mfr. Part No.:
- 1694101
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-10.0-PUR/M 8FS | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 48V | |
| Standards/Approvals | cUL, cULus, EAC, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-10.0-PUR/M 8FS | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 48V | ||
Standards/Approvals cUL, cULus, EAC, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
Non Compliant
- COO (Country of Origin):
- DE
Phoenix Contact Cable Assembly, M8 to Unterminated, 10m - SAC-3P-10,0-PUR/M 8FS - 1694101
Transmit electrical power to your equipment with this cable assembly from Phoenix Contact. The cable consists of three wires housed inside a polyurethane (PUR) sheath that's flexible yet durable, meaning you can move the cable freely around corners and awkward work areas without the need to worry about wear or abrasions.
The cable has an ample length of 10m, so you can easily connect equipment in large spaces. It has an M8 connector on one end for connecting your devices and an unterminated end with 50mm of unsheathed wire. This makes it simple to modify the cable according to your needs.
This cable assembly is commonly used to power sensors or automated machinery. You'll find it used in the aviation, construction and manufacturing industries.
Features & Benefits
• Straight body orientation for ease of insertion and removal
• UTP (unshielded twisted pair) design minimises electromagnetic interference (EMI) for a clear signal
• Broad operating temperature range of -40°C to +80°C means it's suitable for use in extreme environments
• PP (polypropylene) conductor insulation for greater electrical safety
Sensor/Actuator 3 Way Cable Assemblies, M8 to Free End, PUR Cable
M8 to free-end connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way Right Angle to Unterminated 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M8 10 m
- Phoenix Contact Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 10 m
