Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1 unit)*

$2,365.18

(exc. GST)

$2,601.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
1 - 4$2,365.18
5 +$2,128.67

*price indicative

RS Stock No.:
802-5300
Mfr. Part No.:
1406063
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P- 2.0-542/M8 FS SH BK

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

PVC

Jacket Colour

Yellow

Connector Gender A

Female

Connector Type A

M8

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

IEC 61076-2-104

IP Rating

IP65, IP67

Sensor/Actuator 3 Way Cable Assemblies, M8 Connectors to Free End


M8 male or female connectors to free end cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 - free end cable assemblies are IP67 rated once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL Listed, cUL Listed, cULus Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy