Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$54.52

(exc. GST)

$59.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$54.52-
5 +$49.089%

*price indicative

RS Stock No.:
855-3707
Mfr. Part No.:
1411649
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-3P- 2.0-PVC/FRS PE SCO

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

3

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

230V

IP Rating

IP67

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL

Coding

S

COO (Country of Origin):
DE
Power cable, 3-position, PVC, black, free cable end, on Socket angled M12, coding: S, cable length: 2 m, for AC current up to 16 A/230 V

High-performance: AC connectors for up to 16 A and 230 V AC;Easy and safe: 100% electrically tested plug-in components;Protection against incorrect connection using special S-coding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy