Phoenix Contact Right Angle Female 3 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 500mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
802-8576
Mfr. Part No.:
1406254
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-MS/0.5-542/ FRSH SCO BK

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

500mm

Sheath Material

PVC

Connector 1 Orientation

Right Angle

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

3

Connector 2 Number of Contacts

3

Connector 2 Orientation

Straight

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Housing Gender

Male

Coding

A

Shielded/Unshielded

Shielded

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy