Phoenix Contact Right Angle Female 3 way M12 to Right Angle Male 3 way M12 Sensor Actuator Cable, 500mm
- RS Stock No.:
- 802-5243
- Mfr. Part No.:
- 1406029
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-5243
- Mfr. Part No.:
- 1406029
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-MR/0.5-542/M8FRSH SCOBK | |
| Cross Sectional Area | 0.25 mm² | |
| Length | 500mm | |
| Sheath Material | PVC | |
| Sheath Colour | Yellow | |
| Connector 1 Number of Contacts | 3 | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Right Angle | |
| Connector 2 Housing Gender | Male | |
| Connector 2 | M12 | |
| Connector 2 Gender | Male | |
| Connector 2 Number of Contacts | 3 | |
| Connector 2 Orientation | Right Angle | |
| Coding | A | |
| Shielded/Unshielded | Shielded | |
| American Wire Gauge | 24 AWG | |
| Connector 1 Housing Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-MR/0.5-542/M8FRSH SCOBK | ||
Cross Sectional Area 0.25 mm² | ||
Length 500mm | ||
Sheath Material PVC | ||
Sheath Colour Yellow | ||
Connector 1 Number of Contacts 3 | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 1 Orientation Right Angle | ||
Connector 2 Housing Gender Male | ||
Connector 2 M12 | ||
Connector 2 Gender Male | ||
Connector 2 Number of Contacts 3 | ||
Connector 2 Orientation Right Angle | ||
Coding A | ||
Shielded/Unshielded Shielded | ||
American Wire Gauge 24 AWG | ||
Connector 1 Housing Gender Female | ||
Related links
- Phoenix Contact Right Angle Female 3 way M12 to Right Angle Male 3 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Right Angle Female 3 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Straight Female 3 way M8 to Right Angle Male 3 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Right Angle Female 4 way M12 to Right Angle Male 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Right Angle Female 3 way M8 to Right Angle Male 3 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Right Angle Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Right Angle Female 3 way M8 to Straight Male 3 way M12 Sensor Actuator Cable, 1.5m
